RS PRO Industrial Circular Connectors, 5 Contacts, M12 Connector, Plug, Male to Male, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
5
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male to Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Body Orientation
Tee
Coding
A
Voltage Rating
60 V ac/dc
Mating Type
Threaded
Housing Material
PVC
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Contact Material
Phosphor Copper
Zemlja podrijetla
China
RSD 3.193
RSD 3.193 Each (bez PDV-a)
RSD 3.831
RSD 3.831 Each (s PDV-om)
1
RSD 3.193
RSD 3.193 Each (bez PDV-a)
RSD 3.831
RSD 3.831 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 3.193 |
10+ | RSD 2.977 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
5
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male to Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Body Orientation
Tee
Coding
A
Voltage Rating
60 V ac/dc
Mating Type
Threaded
Housing Material
PVC
Contact Plating
Gold
Shielded/Unshielded
Unshielded
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-25°C
Contact Material
Phosphor Copper
Zemlja podrijetla
China