RS PRO IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 16A, 346 → 415 V
RS kataloški broj:: 410-242robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P+N+E
Voltage Rating
346 → 415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP67
Colour
Red
Možda će vas zanimati
Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 Vrobna marka: Scame
€ 47,85Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
Cijena na upit
RS PRO IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 16A, 346 → 415 V
1
Cijena na upit
RS PRO IP67 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 16A, 346 → 415 V
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Možda će vas zanimati
Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 Vrobna marka: Scame
€ 47,85Each (bez PDV-a)
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P+N+E
Voltage Rating
346 → 415 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
IP Rating
IP67
Colour
Red
Možda će vas zanimati
Scame IP66, IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 16A, 415 Vrobna marka: Scame
€ 47,85Each (bez PDV-a)