RS PRO Long Roller Lever Micro Switch, Screw, Solder, Quick Connect Terminal, 16A, Solder, IP40

RS kataloški broj:: 241-237robna marka: RS PRO
brand-logo
Prikaži sve u Micro Switches

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Actuator Type

Long Roller Lever

Terminal Type

Screw, Solder, Quick Connect

Contact Current Rating

16A

Contact Configuration

Solder

IP Rating

IP40

Operating Force

125gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Switch Housing

PBT

Contact Material

Copper Alloy

Case Material

PBT

Mechanical Life

100000Operations

Release Force

14gf

Voltage Rating

250V

Switch Operation

Snap Action

Operating Temperature Range

-55 → 85°C

Standards Met

CE, cCSAus, IEC 1058-1

Zemlja podrijetla

India

€ 6,94

€ 6,94 Each (bez PDV-a)

€ 8,12

€ 8,12 Each (s PDV-om)

RS PRO Long Roller Lever Micro Switch, Screw, Solder, Quick Connect Terminal, 16A, Solder, IP40

€ 6,94

€ 6,94 Each (bez PDV-a)

€ 8,12

€ 8,12 Each (s PDV-om)

RS PRO Long Roller Lever Micro Switch, Screw, Solder, Quick Connect Terminal, 16A, Solder, IP40

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Actuator Type

Long Roller Lever

Terminal Type

Screw, Solder, Quick Connect

Contact Current Rating

16A

Contact Configuration

Solder

IP Rating

IP40

Operating Force

125gms

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Switch Housing

PBT

Contact Material

Copper Alloy

Case Material

PBT

Mechanical Life

100000Operations

Release Force

14gf

Voltage Rating

250V

Switch Operation

Snap Action

Operating Temperature Range

-55 → 85°C

Standards Met

CE, cCSAus, IEC 1058-1

Zemlja podrijetla

India