RS PRO M3 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
RS kataloški broj:: 180-9112robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M3
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
17mm
Product Family
RS Structural System
Product System
30
Informacije o stanju skladišta trenutno nisu dostupne.
KM 79,66
KM 79,66 1 Bag of 10 (bez PDV-a)
KM 93,20
KM 93,20 1 Bag of 10 (s PDV-om)
RS PRO M3 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
1
KM 79,66
KM 79,66 1 Bag of 10 (bez PDV-a)
KM 93,20
KM 93,20 1 Bag of 10 (s PDV-om)
RS PRO M3 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 79,66 |
5+ | KM 79,21 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector Type
T-Slot Nut
Fits Groove Size
6mm
Fits Strut Profile
30 mm
Thread Size
M3
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
17mm
Product Family
RS Structural System
Product System
30