Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector Type
Connection Plate
Fits Groove Size
8mm
Fits Strut Profile
40 mm
Thread Size
M8
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
80mm
Product Family
RS Structural System
Product System
40
Zemlja podrijetla
Germany
RSD 5.336
RSD 5.336 1 Bag of 5 (bez PDV-a)
RSD 6.404
RSD 6.404 1 Bag of 5 (s PDV-om)
1
RSD 5.336
RSD 5.336 1 Bag of 5 (bez PDV-a)
RSD 6.404
RSD 6.404 1 Bag of 5 (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 5.336 |
5+ | RSD 5.302 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProConnector Type
Connection Plate
Fits Groove Size
8mm
Fits Strut Profile
40 mm
Thread Size
M8
Material
Steel
Structural Element Type
Fixing & Connection Element
Length
80mm
Product Family
RS Structural System
Product System
40
Zemlja podrijetla
Germany