RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 5m

RS kataloški broj:: 742-4560brend: RS PRODistrelec broj artikla: 30403459
brand-logo
Prikaži sve u Aux Cables

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

5m

Sheath Colour

Black

Outer Sheath Material

PVC

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO 3.5mm Jack Plug to Socket Cable Assemblies

From the trusted RS PRO brand, this stereo jack cable is an excellent addition to custom audio setups. With a 3.5mm jack plug at one end and a corresponding jack socket at the other, this jack cable is ideal for extending audio connections between headphones and media units.

The connectors have a durable PVC coating with integrated train relief for a reliable and durable connection. They also have knurled edges for easier connect and disconnect.

Features and Benefits

• Stereo jack plug to socket audio cable
• Integrated strain relief
• High-quality audio solution for 3.5mm mini-jack applications

Applications

RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. Stereo phono cable, with either jack or minijack connectors, are also used for professional audio purposes. As such, you might have need of an RCA audio cable in the following applications;

• CCTV
• Laboratory testing
• Home Entertainment

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.722

RSD 1.722 Each (bez PDV-a)

RSD 2.066

RSD 2.066 Each (s PDV-om)

RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 5m

RSD 1.722

RSD 1.722 Each (bez PDV-a)

RSD 2.066

RSD 2.066 Each (s PDV-om)

RS PRO Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack Aux Cable, Black, 5m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 11RSD 1.722
12 - 24RSD 1.675
25 - 49RSD 1.670
50+RSD 1.637
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector 1

3.5mm Stereo Jack

Connector 2

3.5mm Stereo Jack

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

5m

Sheath Colour

Black

Outer Sheath Material

PVC

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO 3.5mm Jack Plug to Socket Cable Assemblies

From the trusted RS PRO brand, this stereo jack cable is an excellent addition to custom audio setups. With a 3.5mm jack plug at one end and a corresponding jack socket at the other, this jack cable is ideal for extending audio connections between headphones and media units.

The connectors have a durable PVC coating with integrated train relief for a reliable and durable connection. They also have knurled edges for easier connect and disconnect.

Features and Benefits

• Stereo jack plug to socket audio cable
• Integrated strain relief
• High-quality audio solution for 3.5mm mini-jack applications

Applications

RCA and phono connectors are still included on many television sets, media peripherals and stereo sound systems. Stereo phono cable, with either jack or minijack connectors, are also used for professional audio purposes. As such, you might have need of an RCA audio cable in the following applications;

• CCTV
• Laboratory testing
• Home Entertainment

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're fitting out a modern office or customizing a multimedia solution, RS Pro is with you every step of the way.

Možda će vas interesovati