RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material, SPST, 12 A Contact Current, 500V Contact Voltage

RS kataloški broj:: 440-5566brend: RS PRO
brand-logo
Prikaži sve u Foot Switches

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Foot Switch Type

Heavy Duty Foot Switch

Contact Configuration

SPST

Switch Operation

Momentary

Case Material

Die Cast Aluminium

Contact Voltage Rating AC

500V

Contact Voltage Rating DC

24V

Contact Current Rating

12 A

Switch Environment

Heavy Duty

IP Rating

IP67

Guard Cover

Yes

Contact Material

Silver

Colour

Yellow

Height

155mm

Length

264mm

Dimensions

264 x 163 x 155mm

Standards Met

EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200

Width

163mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Heavy Duty Guarded Foot switches

RS PRO rugged heavy duty guarded foot switches which are ideal for industrial applications. The protective guard provides extra user safety and stops the machine from accidentally starting. The guards are large enough for safety shoes to be worn when using the foot switches.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.

RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

This range of heavy duty foot pedal switches includes:
208-3265 - Momentary Staggered, Single Switch With Double Action Contacts
211-0711 – Momentary Single Non-latching Switch
228-2103 - Momentary Double Pole Double Throw (DPDT)
440-5566 - Momentary Single Pole Single Throw (SPST)
771-9243 - Momentary Double Pole Double Throw (DPDT)
841-772 - Latching 1NO 1NC

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material, SPST, 12 A Contact Current, 500V Contact Voltage

Cena na upit

RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material, SPST, 12 A Contact Current, 500V Contact Voltage
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Foot Switch Type

Heavy Duty Foot Switch

Contact Configuration

SPST

Switch Operation

Momentary

Case Material

Die Cast Aluminium

Contact Voltage Rating AC

500V

Contact Voltage Rating DC

24V

Contact Current Rating

12 A

Switch Environment

Heavy Duty

IP Rating

IP67

Guard Cover

Yes

Contact Material

Silver

Colour

Yellow

Height

155mm

Length

264mm

Dimensions

264 x 163 x 155mm

Standards Met

EN 60204-1, EN 60947-5-1, IEC 947-5-1, VDE 0660 Part 200

Width

163mm

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO Heavy Duty Guarded Foot switches

RS PRO rugged heavy duty guarded foot switches which are ideal for industrial applications. The protective guard provides extra user safety and stops the machine from accidentally starting. The guards are large enough for safety shoes to be worn when using the foot switches.

Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.

RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.

This range of heavy duty foot pedal switches includes:
208-3265 - Momentary Staggered, Single Switch With Double Action Contacts
211-0711 – Momentary Single Non-latching Switch
228-2103 - Momentary Double Pole Double Throw (DPDT)
440-5566 - Momentary Single Pole Single Throw (SPST)
771-9243 - Momentary Double Pole Double Throw (DPDT)
841-772 - Latching 1NO 1NC