RS PRO Non-Latching Relay, 230V ac Coil, 12A Switching Current, 4PDT

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoil Voltage
230V ac
Contact Configuration
4PDT
Switching Current
12A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
28V dc
Length
40.8mm
Coil Resistance
8.52 kΩ
Coil Power
2.5W
Height
35mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.2kV ac
Depth
27.4mm
Application
Power
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoil Voltage
230V ac
Contact Configuration
4PDT
Switching Current
12A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
28V dc
Length
40.8mm
Coil Resistance
8.52 kΩ
Coil Power
2.5W
Height
35mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
2.2kV ac
Depth
27.4mm
Application
Power