RS PRO Phillips Flat Steel Wood Screw, Zinc Plated, #12 Thread, 1in Length
RS kataloški broj:: 245-5420robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
#12
Head Shape
Flat
Length Imperial
1in
Drive Type
Phillips
Material
Steel
Imperial or Metric
Imperial
Finish
Zinc Plated
Informacije o stanju skladišta trenutno nisu dostupne.
KM 58,67
KM 0,587 Each (In a Pack of 100) (bez PDV-a)
KM 68,64
KM 0,687 Each (In a Pack of 100) (s PDV-om)
RS PRO Phillips Flat Steel Wood Screw, Zinc Plated, #12 Thread, 1in Length
100
KM 58,67
KM 0,587 Each (In a Pack of 100) (bez PDV-a)
KM 68,64
KM 0,687 Each (In a Pack of 100) (s PDV-om)
RS PRO Phillips Flat Steel Wood Screw, Zinc Plated, #12 Thread, 1in Length
Informacije o stanju skladišta trenutno nisu dostupne.
100
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThread Size
#12
Head Shape
Flat
Length Imperial
1in
Drive Type
Phillips
Material
Steel
Imperial or Metric
Imperial
Finish
Zinc Plated