RS PRO PUR Foam Sheet Filter, G3 Grade, 1220 x 2000 x 20mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFilter Type
Sheet
Nominal Dimensions
48 x 787 x 0.78in
Actual Dimensions
1220 x 2000 x 20mm
Filter Grade
G3
Colour
Black
Media Material
PUR Foam
Actual Depth
20mm
Actual Width
2000mm
Actual Height
1220mm
Nominal Depth
0.78in
Nominal Height
48in
Nominal Dimensions Height x Width
48 x 787in
Nominal Width
787in
Zemlja podrijetla
United Kingdom
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProFilter Type
Sheet
Nominal Dimensions
48 x 787 x 0.78in
Actual Dimensions
1220 x 2000 x 20mm
Filter Grade
G3
Colour
Black
Media Material
PUR Foam
Actual Depth
20mm
Actual Width
2000mm
Actual Height
1220mm
Nominal Depth
0.78in
Nominal Height
48in
Nominal Dimensions Height x Width
48 x 787in
Nominal Width
787in
Zemlja podrijetla
United Kingdom