RS PRO PVC, Hose Pipe, 25.4mm ID, 32mm OD, Green, 10m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25.4mm
Outer Diameter
32mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
8 bar
Suitable Applications
Agriculture
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Bend Radius
102mm
Reinforced
Yes
Zemlja podrijetla
United Kingdom
€ 75,05
€ 75,05 Each (bez PDV-a)
€ 87,81
€ 87,81 Each (s PDV-om)
1
€ 75,05
€ 75,05 Each (bez PDV-a)
€ 87,81
€ 87,81 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25.4mm
Outer Diameter
32mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
8 bar
Suitable Applications
Agriculture
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Colour
Green
Length
10m
Bend Radius
102mm
Reinforced
Yes
Zemlja podrijetla
United Kingdom