RS PRO PVC, Hose Pipe, 38mm ID, 46mm OD, Green, 30m

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
38mm
Outer Diameter
46mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6.5 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Green
Length
30m
Reinforced
Yes
Bend Radius
152mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Super Elastic Delivery Hose
RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
38mm
Outer Diameter
46mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
6.5 bar
Suitable Applications
Industrial
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+65°C
Colour
Green
Length
30m
Reinforced
Yes
Bend Radius
152mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS Pro Super Elastic Delivery Hose
RS Pro lightweight and flexible PVC delivery hose which has been reinforced with a rigid internal crush and kink resistant white PVC helix. The hosing is tough, flexible and durable even in cold working conditions due to its outstanding resistance to the effects of weather.