RS PRO PVC, Hose Pipe, 76mm ID, 87.6mm OD, Blue, 10m

RS kataloški broj:: 917-5099robna marka: RS PRO
brand-logo
Prikaži sve u Hose Pipe & Flexible Tubes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

76mm

Outer Diameter

87.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Fuel & Oil

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Blue

Length

10m

Bend Radius

342mm

Reinforced

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO PVC Oil Resistant Delivery Hose

This RS PRO medium weight PVC delivery hose has been specially developed for the suction and delivery of diesel, petrol and mineral-based oils/fuels. The hosing has been reinforced with a rigid crush and kink resistant white PVC helix making the hose tough and flexible. Optimum flow is achieved by the smooth bore.

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO PVC, Hose Pipe, 76mm ID, 87.6mm OD, Blue, 10m

Cijena na upit

RS PRO PVC, Hose Pipe, 76mm ID, 87.6mm OD, Blue, 10m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

76mm

Outer Diameter

87.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6 bar

Suitable Applications

Fuel & Oil

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Blue

Length

10m

Bend Radius

342mm

Reinforced

Yes

Zemlja podrijetla

United Kingdom

Detalji o proizvodu

RS PRO PVC Oil Resistant Delivery Hose

This RS PRO medium weight PVC delivery hose has been specially developed for the suction and delivery of diesel, petrol and mineral-based oils/fuels. The hosing has been reinforced with a rigid crush and kink resistant white PVC helix making the hose tough and flexible. Optimum flow is achieved by the smooth bore.

Možda će vas zanimati