RS PRO Red, Single-Level, Cage Clamp Termination
RS kataloški broj:: 242-0483robna marka: RS PRO

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Red
Number of Levels
Single
Voltage Rating
1000 V
Series
43408TT
American Wire Gauge
24 → 12AWG
Termination Method
Cage Clamp
Current Rating
24A
Zemlja podrijetla
Italy
Informacije o stanju skladišta trenutno nisu dostupne.
KM 21,73
KM 21,73 1 Bag of 10 (bez PDV-a)
KM 25,42
KM 25,42 1 Bag of 10 (s PDV-om)
RS PRO Red, Single-Level, Cage Clamp Termination
1
KM 21,73
KM 21,73 1 Bag of 10 (bez PDV-a)
KM 25,42
KM 25,42 1 Bag of 10 (s PDV-om)
RS PRO Red, Single-Level, Cage Clamp Termination
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProColour
Red
Number of Levels
Single
Voltage Rating
1000 V
Series
43408TT
American Wire Gauge
24 → 12AWG
Termination Method
Cage Clamp
Current Rating
24A
Zemlja podrijetla
Italy