RS PRO Silicone, Flexible Tubing, 7mm ID, 11mm OD, Translucent, 2m

RS kataloški broj:: 273-2543robna marka: RS PRO
brand-logo
Prikaži sve u Hose Pipe & Flexible Tubes

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7mm

Outer Diameter

11mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

2m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Zemlja podrijetla

India

Informacije o stanju skladišta trenutno nisu dostupne.

KM 90,20

KM 90,20 Each (bez PDV-a)

KM 105,53

KM 105,53 Each (s PDV-om)

RS PRO Silicone, Flexible Tubing, 7mm ID, 11mm OD, Translucent, 2m

KM 90,20

KM 90,20 Each (bez PDV-a)

KM 105,53

KM 105,53 Each (s PDV-om)

RS PRO Silicone, Flexible Tubing, 7mm ID, 11mm OD, Translucent, 2m
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7mm

Outer Diameter

11mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Suitable Applications

Biopharmaceutical, Chemical, Food & Beverage, Medical

Standards Met

BFR, FDA, WRAS Hot and Cold Water, 1935/2004 Compliant Material

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Translucent

Length

2m

Food Grade

Yes

Peristaltic Pump Compatible

Yes

Zemlja podrijetla

India