RS PRO Silicone Heater Mat, 275 W, 250 x 250mm, 240 V ac

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMat Shape
Square
Power Rating
275 W
Rectangular Mat Size
250 x 250mm
Peak Temperature
+180°C
Supply Voltage
240 V ac
Dimensions
250 x 250 mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
3D Printer Heater Mats
Silicone heater mat technology delivers improved 3D Printer quality and speed of process. The heater mans are thin and lightweight and have a low thermal mass. Due to this low mass, the mats have rapid heat up characteristics and fast response to temperature control. The 3D heater mats wide operating temperature range, flexibility and superb electrical properties give it a distinct advantage over other forms of heating.
Within the heated build platform (HBP) of a 3D Printer, printing quality is improved by having the platform accurately and uniformly heated. As extruded plastic cools it shrinks slightly, when this shrinking process occurs unevenly the printed component can result in warped parts.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
RSD 28.412
RSD 28.412 Each (bez PDV-a)
RSD 34.094
RSD 34.094 Each (s PDV-om)
1
RSD 28.412
RSD 28.412 Each (bez PDV-a)
RSD 34.094
RSD 34.094 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMat Shape
Square
Power Rating
275 W
Rectangular Mat Size
250 x 250mm
Peak Temperature
+180°C
Supply Voltage
240 V ac
Dimensions
250 x 250 mm
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
3D Printer Heater Mats
Silicone heater mat technology delivers improved 3D Printer quality and speed of process. The heater mans are thin and lightweight and have a low thermal mass. Due to this low mass, the mats have rapid heat up characteristics and fast response to temperature control. The 3D heater mats wide operating temperature range, flexibility and superb electrical properties give it a distinct advantage over other forms of heating.
Within the heated build platform (HBP) of a 3D Printer, printing quality is improved by having the platform accurately and uniformly heated. As extruded plastic cools it shrinks slightly, when this shrinking process occurs unevenly the printed component can result in warped parts.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.