Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAffixing Method
Slide On
Legend
6
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
5.1mm
Colour
Black on Blue
Material
PVC
Minimum Operating Temperature
0°C
Maximum Operating Temperature
60°C
Operating Temperature Range
0°C→+60°C
Zemlja podrijetla
Taiwan, Province Of China
€ 6,48
€ 6,48 1 Bag of 250 (bez PDV-a)
€ 7,58
€ 7,58 1 Bag of 250 (s PDV-om)
1
€ 6,48
€ 6,48 1 Bag of 250 (bez PDV-a)
€ 7,58
€ 7,58 1 Bag of 250 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAffixing Method
Slide On
Legend
6
Minimum Cable Diameter
2.5mm
Maximum Cable Diameter
5.1mm
Colour
Black on Blue
Material
PVC
Minimum Operating Temperature
0°C
Maximum Operating Temperature
60°C
Operating Temperature Range
0°C→+60°C
Zemlja podrijetla
Taiwan, Province Of China