RS PRO Slot Pan A2 304 Stainless Steel Machine Screw DIN 85, M3.5

RS kataloški broj:: 527-000robna marka: RS PRO
brand-logo
Prikaži sve u Machine Screws

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Thread Size Metric

M3.5

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Detalji o proizvodu

Slotted Pan Head Machine Screws, Metric Thread – A2 Stainless Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A2 grade, type 304 stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.

Standards

Threaded in accordance with DIN 85

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Slot Pan A2 304 Stainless Steel Machine Screw DIN 85, M3.5

Cijena na upit

RS PRO Slot Pan A2 304 Stainless Steel Machine Screw DIN 85, M3.5
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Thread Size Metric

M3.5

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A2 304

Finish

Plain

Detalji o proizvodu

Slotted Pan Head Machine Screws, Metric Thread – A2 Stainless Steel

From RS Pro, a range of superior quality pan head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. A2 grade, type 304 stainless steel fixings are available in an array of lengths and thread sizes to suit almost any application.

Standards

Threaded in accordance with DIN 85

Možda će vas zanimati