RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene

RS kataloški broj:: 269-9038brend: RS PRO
brand-logo
Prikaži sve u Cable Spiral Wrapping

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

25mm

Colour

Natural

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

25mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Wall Thickness

0.6mm

Length

5m

Zemlja podrijetla

Taiwan, Province Of China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.413

RSD 1.413 1 Bag of 10 Metres (bez PDV-a)

RSD 1.696

RSD 1.696 1 Bag of 10 Metres (s PDV-om)

RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene

RSD 1.413

RSD 1.413 1 Bag of 10 Metres (bez PDV-a)

RSD 1.696

RSD 1.696 1 Bag of 10 Metres (s PDV-om)

RS PRO Spiral Wrap, I.D 4mm, 25mm Polyethylene
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 6RSD 1.413
7 - 11RSD 1.376
12+RSD 1.365

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Minimum Cable Diameter

4mm

Maximum Cable Diameter

25mm

Colour

Natural

Internal Diameter

4mm

Material

Polyethylene

Maximum Bundle Diameter

25mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+50°C

Wall Thickness

0.6mm

Length

5m

Zemlja podrijetla

Taiwan, Province Of China