RS PRO Stainless Steel Hex Socket Cap Screw, DIN 912, M10 x 50mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Thread Size
M10
Length
50mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
DIN 912
Detalji o proizvodu
RS Pro Socket Screws - Hexagon Cap Head
Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.
KM 104,07
KM 104,07 1 Bag of 10 (bez PDV-a)
KM 121,76
KM 121,76 1 Bag of 10 (s PDV-om)
1
KM 104,07
KM 104,07 1 Bag of 10 (bez PDV-a)
KM 121,76
KM 121,76 1 Bag of 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 104,07 |
5 - 9 | KM 100,18 |
10 - 29 | KM 98,89 |
30+ | KM 96,17 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProImperial or Metric
Metric
Thread Size
M10
Length
50mm
Head Shape
Hex Socket Cap
Material
Stainless Steel
Stainless Steel Type
A4 316
Thread Type
Metric
Thread Pitch
1.5mm
Standards Met
DIN 912
Detalji o proizvodu
RS Pro Socket Screws - Hexagon Cap Head
Brought to you by RS Pro, a range of hex head socket cap screws. Due to their narrow head and lengthy body shape, they are perfect for use in difficult and hard to reach areas. All threaded socket screws are designed to be long lasting and efficient within their applications, especially these A4 stainless steel versions. All models are highly reliable and excellent quality.