RS PRO Straight 50Ω Coaxial Adapter SMA Plug to BNC Socket 4GHz

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAdapter Type
SMA Plug to BNC Jack
Adapter Type A
SMA
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
28.8mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Copper
Zemlja podrijetla
China
RSD 1.420
RSD 1.420 Each (bez PDV-a)
RSD 1.704
RSD 1.704 Each (s PDV-om)
1
RSD 1.420
RSD 1.420 Each (bez PDV-a)
RSD 1.704
RSD 1.704 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 1.420 |
5 - 24 | RSD 1.395 |
25+ | RSD 1.378 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAdapter Type
SMA Plug to BNC Jack
Adapter Type A
SMA
Adapter Type B
BNC
Gender A
Male
Gender B
Female
Impedance
50Ω
Body Orientation
Straight
Operating Frequency
4GHz
Contact Plating
Gold
Length
28.8mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Copper
Zemlja podrijetla
China