RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector

RS kataloški broj:: 282-838brend: RS PRO
brand-logo
Prikaži sve u USB Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Female to Male

USB Type

USB 2.0

Mounting Type

Panel Mount

Termination Method

Solder

USB Version

2

Body Orientation

Straight

Number of Ports

2

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 3.871

RSD 3.871 Each (bez PDV-a)

RSD 4.645

RSD 4.645 Each (s PDV-om)

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector

RSD 3.871

RSD 3.871 Each (bez PDV-a)

RSD 4.645

RSD 4.645 Each (s PDV-om)

RS PRO Straight, Panel Mount, Female to Male- Dual Port Type USB 2.0 2 USB Connector
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 3.871
10+RSD 3.611

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Gender

Female to Male

USB Type

USB 2.0

Mounting Type

Panel Mount

Termination Method

Solder

USB Version

2

Body Orientation

Straight

Number of Ports

2

Zemlja podrijetla

China