RS PRO Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, Shrouded

RS kataloški broj:: 471-092robna marka: RS PRO
brand-logo
Prikaži sve u PCB Headers

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

50

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1A

Gender

Male

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
50 way markII IDC unpolarised plug,1A
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 11,36

KM 11,36 Each (bez PDV-a)

KM 13,29

KM 13,29 Each (s PDV-om)

RS PRO Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, Shrouded

KM 11,36

KM 11,36 Each (bez PDV-a)

KM 13,29

KM 13,29 Each (s PDV-om)

RS PRO Straight Through Hole PCB Header, 50 Contact(s), 2.54mm Pitch, Shrouded
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 24KM 11,36
25 - 74KM 10,39
75 - 199KM 9,51
200+KM 8,76
Možda će vas interesovati
50 way markII IDC unpolarised plug,1A
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Pitch

2.54mm

Number Of Contacts

50

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

1A

Gender

Male

Zemlja podrijetla

Taiwan, Province Of China

Možda će vas interesovati
50 way markII IDC unpolarised plug,1A
Cijena na upitEach (bez PDV-a)