RS PRO Swivel Castor Wheel, 250kg Capacity, 50mm Wheel

RS kataloški broj:: 611-4414brend: RS PRODistrelec broj artikla: 30391659
brand-logo
Prikaži sve u Castor Wheels

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

250kg

Mounting Type

Threaded Stem

Overall Height

82mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Nylon

Features

Abrasion Resistant, Corrosion Resistant

Weight Class

Heavy Duty

Distrelec Product Id

30391659

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

Footmaster Series with Levelling Feet

The ’Footmaster’ are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 15.317

RSD 15.317 Each (bez PDV-a)

RSD 18.380

RSD 18.380 Each (s PDV-om)

RS PRO Swivel Castor Wheel, 250kg Capacity, 50mm Wheel

RSD 15.317

RSD 15.317 Each (bez PDV-a)

RSD 18.380

RSD 18.380 Each (s PDV-om)

RS PRO Swivel Castor Wheel, 250kg Capacity, 50mm Wheel
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 15.317
5+RSD 15.225
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Wheel Diameter

50mm

Load Capacity

250kg

Mounting Type

Threaded Stem

Overall Height

82mm

Wheel Width

25mm

Rotation

Swivel

Tyre Material

Nylon

Features

Abrasion Resistant, Corrosion Resistant

Weight Class

Heavy Duty

Distrelec Product Id

30391659

Zemlja podrijetla

Korea, Republic Of

Detalji o proizvodu

Footmaster Series with Levelling Feet

The ’Footmaster’ are a range of multifunction levelling castors. They are versatile and are an ideal choice for equipment that needs to be mobile, but when in place is completely firm and stationary.They can be used in numerous applications such as:

Možda će vas interesovati