RS PRO Swivel Castor Wheel, 30kg Capacity, 30mm Wheel

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWheel Diameter
30mm
Load Capacity
30kg
Mounting Type
Plate
Includes Brake
No
Overall Height
38mm
Wheel Width
33mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Plate Dimensions
28 x 28mm
Number of Fixing Holes
4
Fixing Hole Size
4.3mm
Weight Class
Light Duty
Hub Material
Nylon
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
TW Series Furniture Castors
RSD 2.346
RSD 2.346 1 pakovanje od 4 (bez PDV-a)
RSD 2.815
RSD 2.815 1 pakovanje od 4 (s PDV-om)
1
RSD 2.346
RSD 2.346 1 pakovanje od 4 (bez PDV-a)
RSD 2.815
RSD 2.815 1 pakovanje od 4 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 2.346 |
5+ | RSD 2.332 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWheel Diameter
30mm
Load Capacity
30kg
Mounting Type
Plate
Includes Brake
No
Overall Height
38mm
Wheel Width
33mm
Rotation
Swivel
Tyre Material
Nylon
Fixing Plate Dimensions
28 x 28mm
Number of Fixing Holes
4
Fixing Hole Size
4.3mm
Weight Class
Light Duty
Hub Material
Nylon
Zemlja podrijetla
United Kingdom
Detalji o proizvodu