RS PRO SY Control Cable, 12 Cores, 1.5 mm², Screened, 50m, Transparent PVC Sheath, 15

RS kataloški broj:: 522-424robna marka: RS PRO
brand-logo
Prikaži sve u Control Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

1.5 mm²

American Wire Gauge

15

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Transparent

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

14.3mm

Length

50m

Minimum Bend Radius

8 x Diameter

Voltage Rating

300/500 V

Current Rating

16 A

Maximum Operating Temperature

+80°C

Conductor Resistance

13.7 Ω/km

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

30/0.25 mm

Earth Cable

No

Bedding Material

PVC

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO SY Cable

The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.

These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.

They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO SY Control Cable, 12 Cores, 1.5 mm², Screened, 50m, Transparent PVC Sheath, 15

Cijena na upit

RS PRO SY Control Cable, 12 Cores, 1.5 mm², Screened, 50m, Transparent PVC Sheath, 15
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Cores

12

Cross Sectional Area

1.5 mm²

American Wire Gauge

15

Conductor Material

Copper

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Transparent

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

14.3mm

Length

50m

Minimum Bend Radius

8 x Diameter

Voltage Rating

300/500 V

Current Rating

16 A

Maximum Operating Temperature

+80°C

Conductor Resistance

13.7 Ω/km

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

30/0.25 mm

Earth Cable

No

Bedding Material

PVC

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO SY Cable

The SY cable from RS PRO is a reliable cable which combines the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.

These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet environments, including oil-water mixtures, they are not suitable for outdoor use and applications.

They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the Braid is galvanised steel with harmonised core colours. Due to the way these cables are made and the materials used, there is a high degree of flexibility, as well as the braid providing a degree of electrical screening.

Standards

RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5

Možda će vas interesovati