RS PRO Type J Thermocouple 175mm Length, 6mm Diameter → +350°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
J
Probe Diameter
6mm
Probe Length
175mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Cable
Cable Length
2m
Standards Met
RoHS Compliant
Response Time
0.7 s
Zemlja podrijetla
France
Detalji o proizvodu
RS Pro Type J and K IEC Thermocouples with Adjustable Bayonet Probe
From RS Pro a range of Type J and Type K thermocouple temperature sensors that conform to IEC 60584 standards with a grounded hot junction for a fast resposne time. These durable type J and Type K thermocouples have a 2 m long wire with glass fibre insulation and a stainless steel braid. The probe is fitted with an adjustable spring loaded bayonet probe to enable it to be fitted securely.
Standards
IEC-BS 4937 60584-2 & IEC-BS 4937 60584-3
RSD 5.323
RSD 5.323 Each (bez PDV-a)
RSD 6.388
RSD 6.388 Each (s PDV-om)
1
RSD 5.323
RSD 5.323 Each (bez PDV-a)
RSD 6.388
RSD 6.388 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 5.323 |
5 - 9 | RSD 5.238 |
10+ | RSD 5.212 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProThermocouple Type
J
Probe Diameter
6mm
Probe Length
175mm
Probe Material
Stainless Steel
Maximum Temperature Sensed
+350°C
Termination Type
Cable
Cable Length
2m
Standards Met
RoHS Compliant
Response Time
0.7 s
Zemlja podrijetla
France
Detalji o proizvodu
RS Pro Type J and K IEC Thermocouples with Adjustable Bayonet Probe
From RS Pro a range of Type J and Type K thermocouple temperature sensors that conform to IEC 60584 standards with a grounded hot junction for a fast resposne time. These durable type J and Type K thermocouples have a 2 m long wire with glass fibre insulation and a stainless steel braid. The probe is fitted with an adjustable spring loaded bayonet probe to enable it to be fitted securely.
Standards
IEC-BS 4937 60584-2 & IEC-BS 4937 60584-3