RS PRO Video Converter

RS kataloški broj:: 489-387robna marka: RS PRO
brand-logo
Prikaži sve u Video Converters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector A

DVI-A

Connector B

VGA

Connector A Type

DVI-A

Connector B Type

VGA

Connector A Gender

Male

Connector B Gender

Male

Length

2m

Sheath Colour

Black

Current Rating

3 A

Cable Type

DVI-A to VGA

Outer Sheath Material

PVC

Zemlja podrijetla

China

Detalji o proizvodu

Video DVI Interface adapter cable

A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays.

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Video Converter

Cijena na upit

RS PRO Video Converter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Connector A

DVI-A

Connector B

VGA

Connector A Type

DVI-A

Connector B Type

VGA

Connector A Gender

Male

Connector B Gender

Male

Length

2m

Sheath Colour

Black

Current Rating

3 A

Cable Type

DVI-A to VGA

Outer Sheath Material

PVC

Zemlja podrijetla

China

Detalji o proizvodu

Video DVI Interface adapter cable

A selection of cable assembly allowing interface to analogue monitor/graphics cards and digital displays.

Možda će vas zanimati