Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWidth
25.0mm
Thickness
1.0mm
Length
50.0m
Backing Material
PE Foam
Colour
White
Single/Double Sided
Double Sided
Foam Density
70kg/m³
Adhesive Material
High Grade Solvent Acrylic
Maximum Operating Temperature
120°C
Series
HB
Distrelec Product Id
30417266
Zemlja podrijetla
Korea, Republic Of
€ 60,39
€ 60,39 Each (bez PDV-a)
€ 70,66
€ 70,66 Each (s PDV-om)
1
€ 60,39
€ 60,39 Each (bez PDV-a)
€ 70,66
€ 70,66 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 8 | € 60,39 |
9 - 14 | € 58,83 |
15+ | € 58,75 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProWidth
25.0mm
Thickness
1.0mm
Length
50.0m
Backing Material
PE Foam
Colour
White
Single/Double Sided
Double Sided
Foam Density
70kg/m³
Adhesive Material
High Grade Solvent Acrylic
Maximum Operating Temperature
120°C
Series
HB
Distrelec Product Id
30417266
Zemlja podrijetla
Korea, Republic Of