RS PRO Wood Screw

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCable Clip/Clamp Style
Screw
Affixing Method
Nail
Material
Steel
Colour
Natural
Length
40mm
Width
8.3 Dia. mm
Width
5.1 mm
Fire Behaviour
Fire Resistant
Series
D-Fixings
Maximum Operating Temperature
1200°C
Zemlja podrijetla
United Kingdom
KM 29,63
KM 29,63 1 Bag of 100 (bez PDV-a)
KM 34,67
KM 34,67 1 Bag of 100 (s PDV-om)
1
KM 29,63
KM 29,63 1 Bag of 100 (bez PDV-a)
KM 34,67
KM 34,67 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCable Clip/Clamp Style
Screw
Affixing Method
Nail
Material
Steel
Colour
Natural
Length
40mm
Width
8.3 Dia. mm
Width
5.1 mm
Fire Behaviour
Fire Resistant
Series
D-Fixings
Maximum Operating Temperature
1200°C
Zemlja podrijetla
United Kingdom