RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 220mm Bend Radius

RS kataloški broj:: 327-8436brend: RS PRO
brand-logo
Prikaži sve u Flexible Ducting

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inner Diameter

50mm

Length

10m

Material

PVC

Outer Diameter

58.2mm

Suitable Applications

Alcohol, Beer, Chemical, Liquid, Milk, Mineral Water, Water, Wine

Colour

Yellow

Bend Radius

220mm

Reinforced

Yes

Zemlja podrijetla

Italy

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 220mm Bend Radius

Cena na upit

RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 220mm Bend Radius
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Inner Diameter

50mm

Length

10m

Material

PVC

Outer Diameter

58.2mm

Suitable Applications

Alcohol, Beer, Chemical, Liquid, Milk, Mineral Water, Water, Wine

Colour

Yellow

Bend Radius

220mm

Reinforced

Yes

Zemlja podrijetla

Italy