Saft NiCd Rechargeable D Battery, 4Ah

RS kataloški broj:: 201-9400brend: SaftProizvođački broj:: 781 538
brand-logo
Prikaži sve u D Rechargeable Batteries

Tehnička dokumentacija

Tehnički podaci

Brand

Saft

Chemistry

NiCd

Capacity

4Ah

Size

D

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

Zemlja podrijetla

France

You may be interested in
Saft NiCd Rechargeable D Battery, 4.3Ah
P.O.A.Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

P.O.A.

Saft NiCd Rechargeable D Battery, 4Ah

P.O.A.

Saft NiCd Rechargeable D Battery, 4Ah
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

You may be interested in
Saft NiCd Rechargeable D Battery, 4.3Ah
P.O.A.Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

Saft

Chemistry

NiCd

Capacity

4Ah

Size

D

Nominal Voltage

1.2V

Operating Temperature Range

-20 → +70°C

Zemlja podrijetla

France

You may be interested in
Saft NiCd Rechargeable D Battery, 4.3Ah
P.O.A.Each (bez PDV-a)