Tehnička dokumentacija
Tehnički podaci
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
ESS
Informacije o stanju skladišta trenutno nisu dostupne.
RSD 619
RSD 619 Each (bez PDV-a)
RSD 743
RSD 743 Each (s PDV-om)
Samtec ESS Series Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
1
RSD 619
RSD 619 Each (bez PDV-a)
RSD 743
RSD 743 Each (s PDV-om)
Samtec ESS Series Straight Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 619 |
5 - 24 | RSD 550 |
25 - 49 | RSD 538 |
50 - 99 | RSD 502 |
100+ | RSD 468 |
Tehnička dokumentacija
Tehnički podaci
Brand
SamtecNumber Of Contacts
4
Number Of Rows
1
Pitch
2.54mm
Type
Board to Board
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
ESS