Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Time Range
1 s → 100h
Number of Contacts
1
Number of Timer Functions
Single
Time Increment
Hours, Seconds
Maximum Voltage
250V
Switch Configuration
SP
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Depth
103.5mm
Zemlja podrijetla
France
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
Schneider ElectricSupply Voltage
24 V dc, 24 → 240V ac
Mounting Type
DIN Rail
Time Range
1 s → 100h
Number of Contacts
1
Number of Timer Functions
Single
Time Increment
Hours, Seconds
Maximum Voltage
250V
Switch Configuration
SP
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Length
78mm
Depth
103.5mm
Zemlja podrijetla
France