Schneider Electric XB6 Series Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

RS kataloški broj:: 610-2449robna marka: Schneider ElectricProizvođački broj:: XB6EDW1J2P
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Series

XB6

Manufacturer Part No.

XB6EDW1J2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Schneider Electric XB6 Series Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

Cijena na upit

Schneider Electric XB6 Series Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Series

XB6

Manufacturer Part No.

XB6EDW1J2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Zemlja podrijetla

China