SICK AFM60 Series Absolute Absolute Encoder, SSI Signal, Blind Hollow Type, 15mm Shaft

RS kataloški broj:: 266-7173brend: SICKProizvođački broj:: 1058476
brand-logo
Prikaži sve u Motion Control Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

32 V

Resolution

12 x 12

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

60mm

Overall Width

72mm

Overall Depth

45.5mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Male Connector

Zemlja podrijetla

Germany

Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

SICK AFM60 Series Absolute Absolute Encoder, SSI Signal, Blind Hollow Type, 15mm Shaft

Cena na upit

SICK AFM60 Series Absolute Absolute Encoder, SSI Signal, Blind Hollow Type, 15mm Shaft
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Encoder Technology

Absolute

Series

AFM60

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

Blind Hollow

Shaft Diameter

15mm

Supply Voltage

32 V

Resolution

12 x 12

Steps Per Revolution

4096Steps

IP Rating

IP65, IP67

Interface

SSI

Overall Height

60mm

Overall Width

72mm

Overall Depth

45.5mm

Minimum Operating Temperature

0°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+85°C

Connection Type

Male Connector

Zemlja podrijetla

Germany