SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, NPN NO+NC, 10 → 30 V dc

RS kataloški broj:: 213-1716robna marka: SICKProizvođački broj:: CM30-25NNP-EC1
brand-logo
Prikaži sve u Proximity Sensors

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

81mm

Mounting Type

Non-Flush

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Standards Met

CE, UL

Series

CM

Zemlja podrijetla

Lithuania

Informacije o stanju skladišta trenutno nisu dostupne.

KM 352,53

KM 352,53 Each (bez PDV-a)

KM 412,46

KM 412,46 Each (s PDV-om)

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, NPN NO+NC, 10 → 30 V dc

KM 352,53

KM 352,53 Each (bez PDV-a)

KM 412,46

KM 412,46 Each (s PDV-om)

SICK Capacitive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, NPN NO+NC, 10 → 30 V dc
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Sick

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

25 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

81mm

Mounting Type

Non-Flush

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Standards Met

CE, UL

Series

CM

Zemlja podrijetla

Lithuania