Tehnička dokumentacija
Tehnički podaci
Brand
SickSensor Technology
Inductive
Detection Range
2 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
0.3m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
8mm
IP Rating
IP67, IP68
Mounting Type
Flush
Width
8mm
Housing Material
Plastic
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Depth
40mm
Series
IQ08
Zemlja podrijetla
Malaysia
€ 136,53
€ 136,53 Each (bez PDV-a)
€ 159,74
€ 159,74 Each (s PDV-om)
1
€ 136,53
€ 136,53 Each (bez PDV-a)
€ 159,74
€ 159,74 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SickSensor Technology
Inductive
Detection Range
2 mm
Body Style
Block
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
0.3m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
8mm
IP Rating
IP67, IP68
Mounting Type
Flush
Width
8mm
Housing Material
Plastic
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Depth
40mm
Series
IQ08
Zemlja podrijetla
Malaysia