Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

RS kataloški broj:: 744-9415robna marka: SiemensProizvođački broj:: 3SB3247-0AA71-0CC0
brand-logo
Prikaži sve u Push Button Switches

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Clear

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3247-0AA71-0CC0

Body Material

Plastic

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

Cijena na upit

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

3SB3

Mounting Type

Panel Mount

Push Button Colour

Clear

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3247-0AA71-0CC0

Body Material

Plastic

Maximum AC Voltage

24V

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Zemlja podrijetla

Germany

Detalji o proizvodu

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.