Siemens, Sentron MCCB Molded Case Circuit Breaker 100 A, Breaking Capacity 25 kA, Fixed Mount

RS kataloški broj:: 874-4152robna marka: SiemensProizvođački broj:: 3VA1110-3EE36-0AA0
brand-logo
Prikaži sve u MCCBs

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Range

Sentron

Series

3VA

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

76.2mm

Width

130mm

Depth

88mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Mounting Hole Diameter

4.2mm

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

Siemens 3VA1 MCCBs

The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.

Siemens 3VA MCCBs and accessories

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Siemens, Sentron MCCB Molded Case Circuit Breaker 100 A, Breaking Capacity 25 kA, Fixed Mount

Cijena na upit

Siemens, Sentron MCCB Molded Case Circuit Breaker 100 A, Breaking Capacity 25 kA, Fixed Mount
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

Siemens

Range

Sentron

Series

3VA

Number of Poles

3

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Rated DC Voltage

500V

Length

76.2mm

Width

130mm

Depth

88mm

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Break Time

Instantaneous

Mounting Hole Diameter

4.2mm

Zemlja podrijetla

Czech Republic

Detalji o proizvodu

Siemens 3VA1 MCCBs

The new 3VA1 molded case circuit breakers reliably perform all the tasks associated with line protection.
The devices of the 3VA1 series fulfill all standard tasks in line protection, thanks to their particularly compact design, 3VA1 MCCBs are the perfect choice for applications in distribution boards and machine engineering.
They are easily mounted as fixed or plug-in versions.
The basic trigger for overload or short-circuit protection is a thermal-magnetic, electronic trip unit (TMTU) and is suitable for use in three-phase, AC, and DC networks.

Siemens 3VA MCCBs and accessories