Signal Construct Red Panel Mount Indicator, 12 → 14V, 6mm Mounting Hole Size, Solder Tab Termination, IP67

RS kataloški broj:: 369-3396brend: Signal ConstructProizvođački broj:: SMCP06002
brand-logo
Prikaži sve u Panel Mount Indicators

Tehnička dokumentacija

Tehnički podaci

Voltage Rating

12 → 14V

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

10mA

Length

23.8mm

Zemlja podrijetla

Germany

Detalji o proizvodu

LED Indicators, 6mm Mounting, 12 & 24Vdc

Supplied with

fixing nut and spring washer.

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 994

RSD 994 Each (bez PDV-a)

RSD 1.193

RSD 1.193 Each (s PDV-om)

Signal Construct Red Panel Mount Indicator, 12 → 14V, 6mm Mounting Hole Size, Solder Tab Termination, IP67

RSD 994

RSD 994 Each (bez PDV-a)

RSD 1.193

RSD 1.193 Each (s PDV-om)

Signal Construct Red Panel Mount Indicator, 12 → 14V, 6mm Mounting Hole Size, Solder Tab Termination, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 24RSD 994
25 - 49RSD 892
50 - 99RSD 813
100 - 249RSD 734
250+RSD 704

Tehnička dokumentacija

Tehnički podaci

Voltage Rating

12 → 14V

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Solder Tab

Mounting Type

Panel Mount

IP Rating

IP67

Bezel Style

Recessed

Bezel Colour

Chrome

Current Rating

10mA

Length

23.8mm

Zemlja podrijetla

Germany

Detalji o proizvodu

LED Indicators, 6mm Mounting, 12 & 24Vdc

Supplied with

fixing nut and spring washer.