Tehnička dokumentacija
Tehnički podaci
Brand
SKFInside Diameter
75mm
Outside Diameter
160mm
Race Width
37mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
76.5kN
Dynamic Load Rating
119kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
63152RS1C3
Partial Bearing Code
6315
Zemlja podrijetla
France
KM 658,62
KM 658,62 Each (bez PDV-a)
KM 770,58
KM 770,58 Each (s PDV-om)
1
KM 658,62
KM 658,62 Each (bez PDV-a)
KM 770,58
KM 770,58 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
SKFInside Diameter
75mm
Outside Diameter
160mm
Race Width
37mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Sheet Metal
Number of Rows
1
Static Load Rating
76.5kN
Dynamic Load Rating
119kN
Bore Type
Parallel
Bearing Series
3 Medium
Model Number p
63152RS1C3
Partial Bearing Code
6315
Zemlja podrijetla
France