SMC NPT 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2in, 1MPa max. input

RS kataloški broj:: 849-9685robna marka: SMCProizvođački broj:: AR40-N04-Z-A
brand-logo
Prikaži sve u Pneumatic Regulators

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Port Connection

NPT 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Pressure Gauge Port Size

NPT 1/4

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/4in

Maximum Flow Rate

0.1L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

NPT

Detalji o proizvodu

Modular Air Regulator AR20 - AR40

Modular air regulators from SMC. The modular air regulators in the AR series are now more efficient saving you energy. The AR series has a modular design with improved installation using a new bracket and spacer combination.The modular design allows connection with other parts in the AC FRL range allowing you to select which components are most suitable for your needs.

Informacije o stanju skladišta trenutno nisu dostupne.

KM 103,07

KM 103,07 Each (bez PDV-a)

KM 120,59

KM 120,59 Each (s PDV-om)

SMC NPT 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2in, 1MPa max. input

KM 103,07

KM 103,07 Each (bez PDV-a)

KM 120,59

KM 120,59 Each (s PDV-om)

SMC NPT 1/2 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/2in, 1MPa max. input
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 4KM 103,07
5 - 9KM 100,33
10+KM 100,29

Tehnička dokumentacija

Tehnički podaci

Brand

SMC

Port Connection

NPT 1/2

Maximum Outlet Pressure

0.85MPa

Minimum Outlet Pressure

0.05MPa

Maximum Input Pressure

1MPa

Manufacturer Series

AR

Pressure Gauge Port Size

NPT 1/4

Port Connection Thread Size

1/2in

Pressure Gauge Port Thread Size

1/4in

Maximum Flow Rate

0.1L/min

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

NPT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Pressure Gauge Port Thread Standard

NPT

Detalji o proizvodu

Modular Air Regulator AR20 - AR40

Modular air regulators from SMC. The modular air regulators in the AR series are now more efficient saving you energy. The AR series has a modular design with improved installation using a new bracket and spacer combination.The modular design allows connection with other parts in the AC FRL range allowing you to select which components are most suitable for your needs.