Tehnička dokumentacija
Tehnički podaci
Brand
SMCThreaded Connections
NPT 1/4
Tube Connections
6.4mm
Connection Type
Threaded, Tube
Maximum Operating Pressure
1.5 (Proof) MPa, 1 MPa
Manufacturer Series
ASV
Built-In Silencer
Yes
Threaded Connection Size
1/4in
Minimum Operating Pressure
0.1MPa
Threaded Connection Type
NPT
Zemlja podrijetla
Japan
Detalji o proizvodu
SMC Adjustable Quick Exhaust Valve
€ 36,65
€ 36,65 Each (bez PDV-a)
€ 42,88
€ 42,88 Each (s PDV-om)
1
€ 36,65
€ 36,65 Each (bez PDV-a)
€ 42,88
€ 42,88 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 36,65 |
5+ | € 35,73 |
Tehnička dokumentacija
Tehnički podaci
Brand
SMCThreaded Connections
NPT 1/4
Tube Connections
6.4mm
Connection Type
Threaded, Tube
Maximum Operating Pressure
1.5 (Proof) MPa, 1 MPa
Manufacturer Series
ASV
Built-In Silencer
Yes
Threaded Connection Size
1/4in
Minimum Operating Pressure
0.1MPa
Threaded Connection Type
NPT
Zemlja podrijetla
Japan
Detalji o proizvodu