Tehnička dokumentacija
Tehnički podaci
Brand
SMCManufacturer Series
KDM
Outlet Port
Push In 6 mm
Number of Outlet Ports
10
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Zemlja podrijetla
France
Detalji o proizvodu
SMC Multi-Connector
The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.
RSD 20.066
RSD 20.066 Each (bez PDV-a)
RSD 24.079
RSD 24.079 Each (s PDV-om)
1
RSD 20.066
RSD 20.066 Each (bez PDV-a)
RSD 24.079
RSD 24.079 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 20.066 |
5 - 9 | RSD 19.152 |
10+ | RSD 19.134 |
Tehnička dokumentacija
Tehnički podaci
Brand
SMCManufacturer Series
KDM
Outlet Port
Push In 6 mm
Number of Outlet Ports
10
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
1 MPa
Zemlja podrijetla
France
Detalji o proizvodu
SMC Multi-Connector
The KDM series from SMC are rectangular multi-connectors. This series offers substantial reduction in mounting space and one touch connection / disconnection which reduces labour.