Tehnička dokumentacija
Tehnički podaci
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 6 mm
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQG2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
150°C
Maximum Operating Pressure
1 MPa, 3 (Proof) MPa
Swivel Connection
No
Body Material
Stainless Steel
Standards Met
IEC, ISO, RoHS Compliant
Zemlja podrijetla
Japan
Detalji o proizvodu
Extended Male Elbow - KQG2
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
€ 59,74
€ 59,74 Each (bez PDV-a)
€ 69,90
€ 69,90 Each (s PDV-om)
1
€ 59,74
€ 59,74 Each (bez PDV-a)
€ 69,90
€ 69,90 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 59,74 |
5 - 9 | € 57,05 |
10+ | € 56,98 |
Tehnička dokumentacija
Tehnički podaci
Brand
SMCConnector A
R 1/4 Male
Connector B
Push In 6 mm
Connection Style
Threaded-to-Tube
Threaded Connection
R 1/4 Male
Manufacturer Series
KQG2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
150°C
Maximum Operating Pressure
1 MPa, 3 (Proof) MPa
Swivel Connection
No
Body Material
Stainless Steel
Standards Met
IEC, ISO, RoHS Compliant
Zemlja podrijetla
Japan
Detalji o proizvodu
Extended Male Elbow - KQG2
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).