STAHLWILLE 1/4 in Drive 6mm Standard Socket, 12 point, 23 mm Overall Length

RS kataloški broj:: 737-0151robna marka: STAHLWILLEProizvođački broj:: 01030006
brand-logo
Prikaži sve u Sockets

Tehnička dokumentacija

Tehnički podaci

Socket Size

6mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome Plated

Model

40D

Overall Length

23 mm

Material

Steel

Drive Type

Square

Zemlja podrijetla

Germany

Detalji o proizvodu

1/4in Bi-Hexagon Sockets

Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Možda će vas zanimati

€ 13,46

€ 13,46 Each (bez PDV-a)

€ 15,75

€ 15,75 Each (s PDV-om)

STAHLWILLE 1/4 in Drive 6mm Standard Socket, 12 point, 23 mm Overall Length

€ 13,46

€ 13,46 Each (bez PDV-a)

€ 15,75

€ 15,75 Each (s PDV-om)

STAHLWILLE 1/4 in Drive 6mm Standard Socket, 12 point, 23 mm Overall Length

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Socket Size

6mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Finish

Chrome Plated

Model

40D

Overall Length

23 mm

Material

Steel

Drive Type

Square

Zemlja podrijetla

Germany

Detalji o proizvodu

1/4in Bi-Hexagon Sockets

Bi hexagon extra sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: DIN 3124/; SO 2725-1; E DIN EN 3709; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Možda će vas zanimati