StarTech.com, 30m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS kataloški broj:: 197-5452robna marka: StarTech.comProizvođački broj:: N6PATCH100YL
brand-logo
Prikaži sve u Ethernet Cable

Tehnička dokumentacija

Tehnički podaci

LAN Category

Cat6

Length

30m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Orientation

Straight

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Yellow

Outer Sheath Material

PVC

Wiring Configuration

Straight

Fire Behaviour

CMG Rated

Cable Shape

4 Twisted Pair

Standards Met

CE, ETL, REACH, RoHS

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Zemlja podrijetla

China

KM 128,93

KM 128,93 Each (bez PDV-a)

KM 150,85

KM 150,85 Each (s PDV-om)

StarTech.com, 30m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

KM 128,93

KM 128,93 Each (bez PDV-a)

KM 150,85

KM 150,85 Each (s PDV-om)

StarTech.com, 30m Cat6, Yellow RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

LAN Category

Cat6

Length

30m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1 Orientation

Straight

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Sheath Colour

Yellow

Outer Sheath Material

PVC

Wiring Configuration

Straight

Fire Behaviour

CMG Rated

Cable Shape

4 Twisted Pair

Standards Met

CE, ETL, REACH, RoHS

American Wire Gauge

24 AWG

Conductor Strand Type

Stranded

Zemlja podrijetla

China