StarTech.com 2 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution

RS kataloški broj:: 898-8346robna marka: StarTech.comProizvođački broj:: SV231USBGBDistrelec Article No.: 30231689
brand-logo
Prikaži sve u KVM Switches

Tehnička dokumentacija

Tehnički podaci

Video Connection Type

VGA

Number Of Ports

2

Number of Displays Supported

1

Maximum Resolution

1920 x 1440

Keyboard/Mouse Connection Type

USB

Dimensions

124 x 70 x 40mm

Depth

70mm

Height

40mm

Width

124mm

Audio Connection Type

No Audio

Distrelec Product Id

30231689

Zemlja podrijetla

Taiwan, Province Of China

You may be interested in
Informacije o stanju skladišta trenutno nisu dostupne.

€ 163,69

€ 163,69 Each (bez PDV-a)

€ 191,52

€ 191,52 Each (s PDV-om)

StarTech.com 2 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution

€ 163,69

€ 163,69 Each (bez PDV-a)

€ 191,52

€ 191,52 Each (s PDV-om)

StarTech.com 2 Port USB VGA KVM Switch, 1920 x 1440 Maximum Resolution
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

You may be interested in

Tehnička dokumentacija

Tehnički podaci

Video Connection Type

VGA

Number Of Ports

2

Number of Displays Supported

1

Maximum Resolution

1920 x 1440

Keyboard/Mouse Connection Type

USB

Dimensions

124 x 70 x 40mm

Depth

70mm

Height

40mm

Width

124mm

Audio Connection Type

No Audio

Distrelec Product Id

30231689

Zemlja podrijetla

Taiwan, Province Of China

You may be interested in