Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.3mA
IC Type
Power Factor Controller IC
Maximum Source Current
10mA
Maximum Sink Current
20000µA
Maximum Supply Current
16 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Height
2.35mm
Length
13mm
Maximum Operating Supply Voltage
19.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
7.6mm
Detalji o proizvodu
Power Factor Correction (PFC), STMicroelectronics
Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.
AC/DC Converters, STMicroelectronics
RSD 22.521
RSD 563,036 komad (u Tubi od 40) (bez PDV-a)
RSD 27.026
RSD 675,643 komad (u Tubi od 40) (s PDV-om)
40
RSD 22.521
RSD 563,036 komad (u Tubi od 40) (bez PDV-a)
RSD 27.026
RSD 675,643 komad (u Tubi od 40) (s PDV-om)
40
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
STMicroelectronicsMaximum Switching Frequency
115 kHz
Start-up Supply Current
0.3mA
IC Type
Power Factor Controller IC
Maximum Source Current
10mA
Maximum Sink Current
20000µA
Maximum Supply Current
16 mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Dimensions
13 x 7.6 x 2.35mm
Height
2.35mm
Length
13mm
Maximum Operating Supply Voltage
19.5 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
7.6mm
Detalji o proizvodu
Power Factor Correction (PFC), STMicroelectronics
Power Factor Correction (PFC) controllers operate in Transition Mode (TM) and Continuous Current Mode (CCM) for a wide-range-mains operation. The PFC controllers embed advanced protection features, which make SMPS more robust and compact, requiring fewer external components.